MF-USHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-USHT
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-USHT050KX-2

DigiKey Part Number
MF-USHT050KX-2TR-ND - Tape & Reel (TR)
MF-USHT050KX-2CT-ND - Cut Tape (CT)
MF-USHT050KX-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-USHT050KX-2
Description
PTC RESET FUSE 30V 500MA 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-USHT050KX-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
2.5 A
Current - Max
20 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
300 mOhms
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,010
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
5¥4.35000¥21.75
10¥4.01900¥40.19
50¥3.33420¥166.71
100¥3.07710¥307.71
250¥2.76628¥691.57
500¥2.55162¥1,275.81
1,000¥2.35274¥2,352.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.06709¥6,201.27
6,000¥1.90363¥11,421.78
9,000¥1.81353¥16,321.77
15,000¥1.73504¥26,025.60
Manufacturers Standard Package