DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ30CA-H

DigiKey Part Number
118-1.5SMBJ30CA-HTR-ND - Tape & Reel (TR)
118-1.5SMBJ30CA-HCT-ND - Cut Tape (CT)
118-1.5SMBJ30CA-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ30CA-H
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.35900¥53.59
100¥3.53930¥353.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.18314¥1,091.57
1,000¥2.13947¥2,139.47
1,500¥1.83709¥2,755.63
2,500¥1.77793¥4,444.82
Manufacturers Standard Package