
ECS-80-10-33-CHN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-80-10-33-CHN-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-10-33-CHN-TR3CT-ND - Cut Tape (CT) 50-ECS-80-10-33-CHN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-10-33-CHN-TR3 |
Description | CRYSTAL 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-10-33-CHN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.39900 | ¥43.99 |
| 25 | ¥4.16120 | ¥104.03 |
| 50 | ¥3.98920 | ¥199.46 |
| 100 | ¥3.82460 | ¥382.46 |
| 250 | ¥3.61704 | ¥904.26 |
| 500 | ¥3.46722 | ¥1,733.61 |
| 1,000 | ¥3.32382 | ¥3,323.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.17660 | ¥9,529.80 |











