
ACM1211-102-2PL-TL01 | |
|---|---|
DigiKey Part Number | 445-2213-2-ND - Tape & Reel (TR) 445-2213-1-ND - Cut Tape (CT) 445-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM1211-102-2PL-TL01 |
Description | CMC 6A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM1211-102-2PL-TL01 Models |
Category | Current Rating (Max) 6A |
Manufacturer TDK | DC Resistance (DCR) (Max) 14mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.236" (6.00mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥12.07800 | ¥120.78 |
| 25 | ¥11.17560 | ¥279.39 |
| 50 | ¥10.53540 | ¥526.77 |
| 100 | ¥9.93240 | ¥993.24 |
| 250 | ¥9.18972 | ¥2,297.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.58142 | ¥4,290.71 |
| 1,000 | ¥8.09237 | ¥8,092.37 |
| 1,500 | ¥7.81963 | ¥11,729.44 |
| 2,500 | ¥7.48943 | ¥18,723.58 |
| 3,500 | ¥7.27980 | ¥25,479.30 |
| 5,000 | ¥7.06425 | ¥35,321.25 |












