
PE-0603FB102ST | |
|---|---|
DigiKey Part Number | 553-2381-2-ND - Tape & Reel (TR) 553-2381-1-ND - Cut Tape (CT) 553-2381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603FB102ST |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-0603FB102ST Models |
Category | Current Rating (Max) 400mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.30000 | ¥3.00 |
| 25 | ¥0.26440 | ¥6.61 |
| 50 | ¥0.23620 | ¥11.81 |
| 100 | ¥0.21340 | ¥21.34 |
| 250 | ¥0.18408 | ¥46.02 |
| 500 | ¥0.16452 | ¥82.26 |
| 1,000 | ¥0.14635 | ¥146.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.11402 | ¥456.08 |
| 8,000 | ¥0.09959 | ¥796.72 |
| 12,000 | ¥0.09162 | ¥1,099.44 |
| 20,000 | ¥0.08203 | ¥1,640.60 |
| 28,000 | ¥0.07714 | ¥2,159.92 |











