2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 56mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BTM142SQ2L

DigiKey Part Number
490-DLW5BTM142SQ2LTR-ND - Tape & Reel (TR)
490-DLW5BTM142SQ2LCT-ND - Cut Tape (CT)
490-DLW5BTM142SQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BTM142SQ2L
Description
CMC 1.5A 2LN 1.4 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 56mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTM142SQ2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
56mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Filter Type
Power, Signal Line
Height (Max)
0.098" (2.50mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.55000¥8.55
10¥7.01800¥70.18
25¥6.48880¥162.22
50¥6.11840¥305.92
100¥5.76850¥576.85
250¥5.33668¥1,334.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥4.84279¥3,389.95
1,400¥4.56664¥6,393.30
2,100¥4.41263¥9,266.52
3,500¥4.22615¥14,791.52
4,900¥4.10774¥20,127.93
7,000¥3.98598¥27,901.86
Manufacturers Standard Package