Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ZLLS400TA | |
|---|---|
DigiKey Part Number | ZLLS400TATR-ND - Tape & Reel (TR) ZLLS400TACT-ND - Cut Tape (CT) ZLLS400TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS400TA |
Description | DIODE SCHOTTKY 40V 520MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 520mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ZLLS400TA Models |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 30V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 520mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 400 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHCS400TA | Diodes Incorporated | 0 | ZHCS400CT-ND | ¥5.87000 | Similar |
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | ¥2.15000 | Similar |
| 1PS76SB40,115 | Nexperia USA Inc. | 0 | 1727-4779-1-ND | ¥1.90000 | Similar |
| 1PS76SB40,135 | Nexperia USA Inc. | 0 | 1727-1187-1-ND | ¥1.90000 | Similar |
| BAS100CS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS100CS-AU_R1_000A1CT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.79600 | ¥37.96 |
| 100 | ¥2.43960 | ¥243.96 |
| 500 | ¥1.85214 | ¥926.07 |
| 1,000 | ¥1.66260 | ¥1,662.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42164 | ¥4,264.92 |
| 6,000 | ¥1.30021 | ¥7,801.26 |
| 9,000 | ¥1.23833 | ¥11,144.97 |
| 15,000 | ¥1.16879 | ¥17,531.85 |
| 21,000 | ¥1.12762 | ¥23,680.02 |
| 30,000 | ¥1.08760 | ¥32,628.00 |

















