


CDBU0130L | |
|---|---|
DigiKey Part Number | 641-1282-2-ND - Tape & Reel (TR) 641-1282-1-ND - Cut Tape (CT) 641-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0130L |
Description | DIODE SCHOTTKY 30V 100MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0130L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0603C/SOD-523F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 10 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.00100 | ¥20.01 |
| 100 | ¥1.25620 | ¥125.62 |
| 500 | ¥0.93234 | ¥466.17 |
| 1,000 | ¥0.82764 | ¥827.64 |
| 2,000 | ¥0.73936 | ¥1,478.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.66497 | ¥2,659.88 |
| 8,000 | ¥0.60234 | ¥4,818.72 |
| 12,000 | ¥0.57041 | ¥6,844.92 |
| 20,000 | ¥0.53451 | ¥10,690.20 |
| 28,000 | ¥0.51324 | ¥14,370.72 |
| 40,000 | ¥0.49257 | ¥19,702.80 |











