
RCP-5SPFFP-SCM7B10 | |
|---|---|
DigiKey Part Number | 1754-1127-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFP-SCM7B10 |
Description | CABLE MOD 8P8C JACK-PLUG 0.33' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.33' (100.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.99000 | ¥98.99 |
| 10 | ¥84.12200 | ¥841.22 |
| 25 | ¥78.85280 | ¥1,971.32 |
| 50 | ¥75.09000 | ¥3,754.50 |
| 100 | ¥71.50570 | ¥7,150.57 |
| 250 | ¥67.03196 | ¥16,757.99 |
| 500 | ¥63.83510 | ¥31,917.55 |
| 1,000 | ¥60.79208 | ¥60,792.08 |





