
RCP-5SPFFP-SCU7B10 | |
|---|---|
DigiKey Part Number | 1754-1467-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFP-SCU7B10 |
Description | CABLE MOD 8P8C JACK-PLUG 0.33' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.33' (100.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.64000 | ¥105.64 |
| 10 | ¥89.74300 | ¥897.43 |
| 30 | ¥83.04067 | ¥2,491.22 |
| 50 | ¥80.10120 | ¥4,005.06 |
| 100 | ¥76.27830 | ¥7,627.83 |
| 250 | ¥71.50532 | ¥17,876.33 |
| 500 | ¥68.09534 | ¥34,047.67 |
| 1,000 | ¥64.84941 | ¥64,849.41 |











