ATM06-4S-SR01GY | ||
---|---|---|
DigiKey Part Number | 889-ATM06-4S-SR01GY-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM06-4S-SR01GY | |
Description | CONN PLUG HSG 4POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM06-4S-SR01GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥23.60900 | ¥236.09 |
25 | ¥21.56200 | ¥539.05 |
50 | ¥20.24560 | ¥1,012.28 |
100 | ¥19.00940 | ¥1,900.94 |
200 | ¥16.52990 | ¥3,305.98 |
500 | ¥15.02790 | ¥7,513.95 |
1,000 | ¥13.94927 | ¥13,949.27 |