ATM04-4P-SR01GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATM04-4P-SR01GY
ATM04-4P-SR01GY
ATM04-4P-SR01GY

ATM04-4P-SR01GY

DigiKey Part Number
889-ATM04-4P-SR01GY-ND
Manufacturer
Manufacturer Product Number
ATM04-4P-SR01GY
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATM04-4P-SR01GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.82000¥24.82
10¥21.09700¥210.97
25¥19.77520¥494.38
50¥18.82980¥941.49
100¥17.93010¥1,793.01
250¥16.80668¥4,201.67
500¥16.00470¥8,002.35
1,000¥15.24105¥15,241.05
2,500¥14.28756¥35,718.90
Manufacturers Standard Package