AT06-2S-SR01GRY | ||
---|---|---|
DigiKey Part Number | 889-AT06-2S-SR01GRY-ND | |
Manufacturer | ||
Manufacturer Product Number | AT06-2S-SR01GRY | |
Description | CONN PLUG HSG 2POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | AT06-2S-SR01GRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥12.52800 | ¥125.28 |
25 | ¥11.43840 | ¥285.96 |
50 | ¥10.74100 | ¥537.05 |
100 | ¥10.08530 | ¥1,008.53 |
200 | ¥8.76975 | ¥1,753.95 |
500 | ¥7.97288 | ¥3,986.44 |
1,000 | ¥7.11849 | ¥7,118.49 |
2,500 | ¥6.64770 | ¥16,619.25 |