
ATM04-4P-SR01YL | |
|---|---|
DigiKey Part Number | 889-ATM04-4P-SR01YL-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-4P-SR01YL |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-4P-SR01YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.78000 | ¥25.78 |
| 10 | ¥21.91300 | ¥219.13 |
| 25 | ¥20.53960 | ¥513.49 |
| 50 | ¥19.55760 | ¥977.88 |
| 100 | ¥18.62370 | ¥1,862.37 |
| 250 | ¥17.45696 | ¥4,364.24 |
| 500 | ¥16.62360 | ¥8,311.80 |
| 1,000 | ¥15.83039 | ¥15,830.39 |
| 2,500 | ¥14.84013 | ¥37,100.32 |











