




ATM06-6S | |
|---|---|
DigiKey Part Number | 889-1487-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-6S |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-6S Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.59000 | ¥12.59 |
| 10 | ¥10.73600 | ¥107.36 |
| 25 | ¥10.05800 | ¥251.45 |
| 50 | ¥9.57720 | ¥478.86 |
| 100 | ¥9.11990 | ¥911.99 |
| 250 | ¥8.54824 | ¥2,137.06 |
| 500 | ¥8.13994 | ¥4,069.97 |
| 1,000 | ¥7.75140 | ¥7,751.40 |
| 2,500 | ¥7.26623 | ¥18,165.58 |



























