
ATM04-12PA-KT01 | |
|---|---|
DigiKey Part Number | 889-1227-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PA-KT01 |
Description | CONN RCPT 12POS CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-12PA-KT01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.60000 | ¥192.60 |
| 10 | ¥163.68600 | ¥1,636.86 |
| 25 | ¥153.43160 | ¥3,835.79 |
| 50 | ¥146.11140 | ¥7,305.57 |
| 100 | ¥139.14100 | ¥13,914.10 |
| 250 | ¥130.43844 | ¥32,609.61 |
| 500 | ¥124.22162 | ¥62,110.81 |











