
ATM06-3S-SR01RD | |
|---|---|
DigiKey Part Number | 889-ATM06-3S-SR01RD-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-3S-SR01RD |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-3S-SR01RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥18.46700 | ¥184.67 |
| 25 | ¥17.30920 | ¥432.73 |
| 50 | ¥16.48160 | ¥824.08 |
| 100 | ¥15.69320 | ¥1,569.32 |
| 250 | ¥14.71064 | ¥3,677.66 |
| 500 | ¥14.00826 | ¥7,004.13 |
| 1,000 | ¥13.33983 | ¥13,339.83 |
| 2,500 | ¥12.50525 | ¥31,263.12 |
























