0460-204-12141 | ||
---|---|---|
DigiKey Part Number | 1734-1133-ND | |
Manufacturer | ||
Manufacturer Product Number | 0460-204-12141 | |
Description | CONN PIN 12-14AWG NICKEL CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Nickel Crimp 12-14 AWG Power, Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.35400 | ¥63.54 |
25 | ¥6.09120 | ¥152.28 |
50 | ¥5.96320 | ¥298.16 |
100 | ¥5.70390 | ¥570.39 |
250 | ¥5.18536 | ¥1,296.34 |
500 | ¥4.66684 | ¥2,333.42 |
1,000 | ¥4.14827 | ¥4,148.27 |
2,500 | ¥3.75936 | ¥9,398.40 |