HD10-6-12P | ||
---|---|---|
DigiKey Part Number | 1734-1310-ND | |
Manufacturer | ||
Manufacturer Product Number | HD10-6-12P | |
Description | CONN RCPT HSNG MALE 6POS PNL MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HD10-6-12P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 6-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.27000 | ¥102.27 |
10 | ¥90.66200 | ¥906.62 |
25 | ¥87.17600 | ¥2,179.40 |
50 | ¥83.68860 | ¥4,184.43 |
100 | ¥79.04010 | ¥7,904.01 |
250 | ¥72.06580 | ¥18,016.45 |
500 | ¥67.41650 | ¥33,708.25 |
1,000 | ¥61.83722 | ¥61,837.22 |