1062-12-0166 | ||
---|---|---|
DigiKey Part Number | 1734-1155-2-ND - Tape & Reel (TR) 1734-1155-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1062-12-0166 | |
Description | CONN SOCKET 12-14AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin Crimp 12-14 AWG Power, Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1062-12-0166 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.72360 | ¥93.09 |
50 | ¥3.50380 | ¥175.19 |
100 | ¥3.35840 | ¥335.84 |
250 | ¥3.06604 | ¥766.51 |
500 | ¥2.92006 | ¥1,460.03 |
1,000 | ¥2.40903 | ¥2,409.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.19006 | ¥5,475.15 |
5,000 | ¥2.11706 | ¥10,585.30 |
12,500 | ¥1.94185 | ¥24,273.12 |
25,000 | ¥1.89805 | ¥47,451.25 |