




DTP04-4P | |
|---|---|
DigiKey Part Number | 1734-1089-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-4P |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-4P Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.42000 | ¥54.42 |
| 10 | ¥46.21300 | ¥462.13 |
| 25 | ¥43.31160 | ¥1,082.79 |
| 50 | ¥41.24420 | ¥2,062.21 |
| 100 | ¥39.27500 | ¥3,927.50 |
| 250 | ¥36.81636 | ¥9,204.09 |
| 500 | ¥35.56528 | ¥17,782.64 |













