1062-16-0144 | ||
---|---|---|
DigiKey Part Number | 1734-1157-2-ND - Tape & Reel (TR) 1734-1157-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1062-16-0144 | |
Description | CONN SOCKET 14-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Power, Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1062-16-0144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.33600 | ¥53.36 |
25 | ¥4.87960 | ¥121.99 |
50 | ¥4.59240 | ¥229.62 |
100 | ¥4.40100 | ¥440.10 |
250 | ¥4.01864 | ¥1,004.66 |
500 | ¥3.82720 | ¥1,913.60 |
1,000 | ¥3.15740 | ¥3,157.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.87038 | ¥11,481.52 |
8,000 | ¥2.58334 | ¥20,666.72 |
12,000 | ¥2.54506 | ¥30,540.72 |
28,000 | ¥2.48766 | ¥69,654.48 |