




DT06-12SA | |
|---|---|
DigiKey Part Number | 1734-1004-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.33000 | ¥40.33 |
| 10 | ¥34.24200 | ¥342.42 |
| 25 | ¥32.09280 | ¥802.32 |
| 50 | ¥30.55880 | ¥1,527.94 |
| 100 | ¥29.09910 | ¥2,909.91 |
| 250 | ¥27.27724 | ¥6,819.31 |
| 500 | ¥25.97548 | ¥12,987.74 |
| 1,000 | ¥24.73651 | ¥24,736.51 |
| 2,500 | ¥23.18959 | ¥57,973.97 |

















