DT04-12PA-L012 | ||
---|---|---|
DigiKey Part Number | 1734-1362-ND | |
Manufacturer | ||
Manufacturer Product Number | DT04-12PA-L012 | |
Description | CONN RCPT HSG 12POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | DT04-12PA-L012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.19000 | ¥92.19 |
10 | ¥81.74900 | ¥817.49 |
25 | ¥78.60280 | ¥1,965.07 |
50 | ¥75.45860 | ¥3,772.93 |
200 | ¥71.26615 | ¥14,253.23 |
400 | ¥64.97780 | ¥25,991.12 |
600 | ¥60.78570 | ¥36,471.42 |
1,000 | ¥55.75518 | ¥55,755.18 |