




DT04-08PA-L012 | |
|---|---|
DigiKey Part Number | 1734-1358-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-L012 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-L012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.13000 | ¥58.13 |
| 10 | ¥49.36900 | ¥493.69 |
| 25 | ¥46.27600 | ¥1,156.90 |
| 50 | ¥44.06460 | ¥2,203.23 |
| 100 | ¥41.96090 | ¥4,196.09 |
| 250 | ¥39.33416 | ¥9,833.54 |
| 500 | ¥37.45782 | ¥18,728.91 |
| 1,000 | ¥35.67162 | ¥35,671.62 |











