DT12-L012-GKT | ||
---|---|---|
DigiKey Part Number | 1734-DT12-L012-GKT-ND | |
Manufacturer | ||
Manufacturer Product Number | DT12-L012-GKT | |
Description | GASKET DT 12 WY FLD RC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Gasket For DT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 12 | |
For Use With/Related Products | DT Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
10 | ¥9.51700 | ¥95.17 |
25 | ¥9.12960 | ¥228.24 |
50 | ¥8.93640 | ¥446.82 |
100 | ¥8.54860 | ¥854.86 |
250 | ¥7.77112 | ¥1,942.78 |
500 | ¥6.99400 | ¥3,497.00 |
1,000 | ¥6.21698 | ¥6,216.98 |
2,500 | ¥5.63412 | ¥14,085.30 |