


DRC26-50S04 | |
|---|---|
DigiKey Part Number | 1734-DRC26-50S04-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-50S04 |
Description | CONN FML HSG 50POS 4.42MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Housing for Female Insert Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-50S04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.174" (4.42mm) | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.63000 | ¥220.63 |
| 10 | ¥187.48500 | ¥1,874.85 |
| 25 | ¥175.74560 | ¥4,393.64 |
| 50 | ¥167.36060 | ¥8,368.03 |
| 100 | ¥159.37720 | ¥15,937.72 |
| 250 | ¥149.40956 | ¥37,352.39 |
| 500 | ¥142.28806 | ¥71,144.03 |











