HD16-5-16S | ||
---|---|---|
DigiKey Part Number | 1734-1303-ND | |
Manufacturer | ||
Manufacturer Product Number | HD16-5-16S | |
Description | CONN PLUG HSG FMALE 5POS INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | HD16-5-16S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | 5-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.58000 | ¥90.58 |
10 | ¥81.52500 | ¥815.25 |
25 | ¥76.79440 | ¥1,919.86 |
50 | ¥74.82560 | ¥3,741.28 |
100 | ¥72.85710 | ¥7,285.71 |
250 | ¥64.98024 | ¥16,245.06 |
500 | ¥61.04220 | ¥30,521.10 |
1,000 | ¥53.95344 | ¥53,953.44 |