HD10-9-96P | ||
---|---|---|
DigiKey Part Number | 1734-1313-ND | |
Manufacturer | ||
Manufacturer Product Number | HD10-9-96P | |
Description | CONN RCPT HSNG MALE 9POS PNL MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HD10-9-96P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 9-96 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.81000 | ¥79.81 |
10 | ¥71.84000 | ¥718.40 |
25 | ¥67.67800 | ¥1,691.95 |
50 | ¥65.94180 | ¥3,297.09 |
100 | ¥64.20650 | ¥6,420.65 |
250 | ¥57.26508 | ¥14,316.27 |
500 | ¥53.79446 | ¥26,897.23 |
1,000 | ¥47.54734 | ¥47,547.34 |