HD16-9-16S | ||
---|---|---|
DigiKey Part Number | 1734-HD16-9-16S-ND | |
Manufacturer | ||
Manufacturer Product Number | HD16-9-16S | |
Description | PLUG ASM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | HD16-9-16S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 9-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.91000 | ¥114.91 |
10 | ¥101.83800 | ¥1,018.38 |
25 | ¥97.92400 | ¥2,448.10 |
50 | ¥94.00760 | ¥4,700.38 |
100 | ¥88.78450 | ¥8,878.45 |
250 | ¥80.95076 | ¥20,237.69 |
500 | ¥75.72816 | ¥37,864.08 |
1,000 | ¥69.46102 | ¥69,461.02 |