0460-202-1631 | ||
---|---|---|
DigiKey Part Number | 1734-1330-ND | |
Manufacturer | ||
Manufacturer Product Number | 0460-202-1631 | |
Description | CONN PIN 16-20AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Power, Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 0460-202-1631 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥9.95900 | ¥99.59 |
25 | ¥9.55400 | ¥238.85 |
50 | ¥9.35100 | ¥467.55 |
100 | ¥8.94450 | ¥894.45 |
250 | ¥8.13148 | ¥2,032.87 |
500 | ¥7.31832 | ¥3,659.16 |
1,000 | ¥6.50517 | ¥6,505.17 |
2,500 | ¥5.89534 | ¥14,738.35 |