DT04-3P-E008 | ||
---|---|---|
DigiKey Part Number | 1734-1381-ND | |
Manufacturer | ||
Manufacturer Product Number | DT04-3P-E008 | |
Description | CONN RCPT HSG 3POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | DT04-3P-E008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.95900 | ¥159.59 |
25 | ¥15.27920 | ¥381.98 |
50 | ¥14.93940 | ¥746.97 |
100 | ¥14.26050 | ¥1,426.05 |
250 | ¥12.90248 | ¥3,225.62 |
600 | ¥11.88372 | ¥7,130.23 |
1,200 | ¥10.18603 | ¥12,223.24 |
3,000 | ¥9.50697 | ¥28,520.91 |