0460-215-16141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460-215-16141

DigiKey Part Number
1734-1329-ND
Manufacturer
Manufacturer Product Number
0460-215-16141
Description
CONN PIN 14AWG NICKEL CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 14 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
0460-215-16141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,343
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥4.40800¥44.08
25¥4.12800¥103.20
50¥3.92960¥196.48
100¥3.74190¥374.19
250¥3.50692¥876.73
500¥3.33938¥1,669.69
1,000¥3.17985¥3,179.85
2,500¥2.98071¥7,451.78
Manufacturers Standard Package