0460-204-08141 | ||
---|---|---|
DigiKey Part Number | 1734-1337-ND | |
Manufacturer | ||
Manufacturer Product Number | 0460-204-08141 | |
Description | CONN PIN 8-10AWG NICKEL CRIMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Nickel Crimp 8-10 AWG Power, Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥32.36100 | ¥323.61 |
25 | ¥30.65360 | ¥766.34 |
50 | ¥29.94120 | ¥1,497.06 |
100 | ¥28.51520 | ¥2,851.52 |
250 | ¥24.95084 | ¥6,237.71 |
500 | ¥24.23776 | ¥12,118.88 |
1,000 | ¥20.67344 | ¥20,673.44 |
2,500 | ¥19.24770 | ¥48,119.25 |