DTHD06-1-8S | ||
---|---|---|
DigiKey Part Number | 1734-1836-ND | |
Manufacturer | ||
Manufacturer Product Number | DTHD06-1-8S | |
Description | CONN PLG HSG FMALE 1POS INLINE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | DTHD06-1-8S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP76 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.44000 | ¥36.44 |
10 | ¥33.08600 | ¥330.86 |
25 | ¥31.33720 | ¥783.43 |
50 | ¥30.60820 | ¥1,530.41 |
100 | ¥29.15140 | ¥2,915.14 |
250 | ¥25.50728 | ¥6,376.82 |
500 | ¥24.77844 | ¥12,389.22 |
1,000 | ¥21.13455 | ¥21,134.55 |
3,000 | ¥19.67696 | ¥59,030.88 |