DTHD06-1-4S-E003 | ||
---|---|---|
DigiKey Part Number | 1734-DTHD06-1-4S-E003-ND | |
Manufacturer | ||
Manufacturer Product Number | DTHD06-1-4S-E003 | |
Description | DTHD PLUG ASM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | DTHD06-1-4S-E003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.61000 | ¥60.61 |
10 | ¥54.82600 | ¥548.26 |
25 | ¥51.79000 | ¥1,294.75 |
50 | ¥50.52680 | ¥2,526.34 |
100 | ¥48.00130 | ¥4,800.13 |
250 | ¥42.94832 | ¥10,737.08 |
500 | ¥40.42208 | ¥20,211.04 |
1,000 | ¥35.36931 | ¥35,369.31 |
2,500 | ¥33.60082 | ¥84,002.05 |