
HDT-48-00 | |
|---|---|
DigiKey Part Number | A124768-ND |
Manufacturer | |
Manufacturer Product Number | HDT-48-00 |
Description | CRIMP TOOL, HAND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Front Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,648.90000 | ¥3,648.90 |
| 5 | ¥3,382.35400 | ¥16,911.77 |
| 10 | ¥3,273.75000 | ¥32,737.50 |
| 25 | ¥3,135.66160 | ¥78,391.54 |












