DT04-08PA | ||
---|---|---|
DigiKey Part Number | 1734-1012-ND | |
Manufacturer | ||
Manufacturer Product Number | DT04-08PA | |
Description | CONN RCPT HSG 8POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | DT04-08PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥30.02400 | ¥300.24 |
100 | ¥26.45130 | ¥2,645.13 |
1,000 | ¥19.17724 | ¥19,177.24 |