DT06-08SA-C015 | ||
---|---|---|
DigiKey Part Number | 1734-1397-ND | |
Manufacturer | ||
Manufacturer Product Number | DT06-08SA-C015 | |
Description | CONN PLUG HSG 8POS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | DT06-08SA-C015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.45600 | ¥354.56 |
25 | ¥33.57960 | ¥839.49 |
50 | ¥32.79960 | ¥1,639.98 |
100 | ¥31.23740 | ¥3,123.74 |
250 | ¥27.33252 | ¥6,833.13 |
500 | ¥26.55166 | ¥13,275.83 |
1,000 | ¥22.64696 | ¥22,646.96 |
2,500 | ¥21.08508 | ¥52,712.70 |