DT06-12SA-C015 | ||
---|---|---|
DigiKey Part Number | 1734-1594-ND | |
Manufacturer | ||
Manufacturer Product Number | DT06-12SA-C015 | |
Description | CONN PLUG HSG 12POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | DT06-12SA-C015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.05000 | ¥46.05 |
10 | ¥41.84300 | ¥418.43 |
25 | ¥39.63480 | ¥990.87 |
50 | ¥38.71200 | ¥1,935.60 |
100 | ¥36.86900 | ¥3,686.90 |
250 | ¥32.26044 | ¥8,065.11 |
500 | ¥31.33852 | ¥15,669.26 |
1,000 | ¥26.72996 | ¥26,729.96 |
2,500 | ¥24.88650 | ¥62,216.25 |