AT04-4P-BM01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-4P-BM01
AT04-4P-BM01
AT04-4P-BM01
AT Series™ Connectors Overview

AT04-4P-BM01

DigiKey Part Number
889-1893-ND
Manufacturer
Manufacturer Product Number
AT04-4P-BM01
Description
CONN HEADER VERT 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-BM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.835" (21.21mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.48000¥34.48
10¥29.27400¥292.74
25¥27.43480¥685.87
50¥26.12480¥1,306.24
100¥24.87620¥2,487.62
400¥22.55845¥9,023.38
800¥21.48219¥17,185.75
1,200¥20.87686¥25,052.23
2,800¥19.66654¥55,066.31
Manufacturers Standard Package