




AT04-4P-SR01BLK | |
|---|---|
DigiKey Part Number | 889-2254-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-SR01BLK |
Description | CONN RCPT HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-SR01BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.85000 | ¥28.85 |
| 10 | ¥24.50800 | ¥245.08 |
| 25 | ¥22.97040 | ¥574.26 |
| 50 | ¥21.87080 | ¥1,093.54 |
| 100 | ¥20.82640 | ¥2,082.64 |
| 400 | ¥18.88525 | ¥7,554.10 |
| 800 | ¥17.98416 | ¥14,387.33 |
| 1,200 | ¥17.47723 | ¥20,972.68 |
| 2,800 | ¥16.46389 | ¥46,098.89 |
















