AT04-3P-PM15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-3P-PM15
AT Series™ Connectors Overview

AT04-3P-PM15

DigiKey Part Number
889-AT04-3P-PM15-ND
Manufacturer
Manufacturer Product Number
AT04-3P-PM15
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-PM15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP67, Mounting Flange, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.97000¥37.97
10¥32.29500¥322.95
25¥30.27280¥756.82
50¥28.82420¥1,441.21
200¥26.13800¥5,227.60
400¥24.89045¥9,956.18
600¥24.18875¥14,513.25
1,000¥23.33293¥23,332.93
2,600¥21.81336¥56,714.74
Manufacturers Standard Package