AT06-3S-OMYEL | |
---|---|
DigiKey Part Number | AT06-3S-OMYEL-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-OMYEL |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-OMYEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.90100 | ¥149.01 |
25 | ¥14.26440 | ¥356.61 |
50 | ¥13.94860 | ¥697.43 |
100 | ¥13.31480 | ¥1,331.48 |
250 | ¥12.04684 | ¥3,011.71 |
500 | ¥11.09578 | ¥5,547.89 |
1,000 | ¥9.51068 | ¥9,510.68 |
3,000 | ¥8.87663 | ¥26,629.89 |