AT04-3P-PM12 | |
---|---|
DigiKey Part Number | 889-2295-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-PM12 |
Description | CONN RCPT HSG 3POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-PM12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥27.96000 | ¥279.60 |
25 | ¥25.53400 | ¥638.35 |
50 | ¥23.97540 | ¥1,198.77 |
100 | ¥22.51150 | ¥2,251.15 |
200 | ¥19.57520 | ¥3,915.04 |
500 | ¥18.30842 | ¥9,154.21 |