


AT04-3P-PM13 | |
|---|---|
DigiKey Part Number | 889-2296-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-PM13 |
Description | CONN RCPT HSG 3POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-PM13 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.80000 | ¥39.80 |
| 10 | ¥33.82000 | ¥338.20 |
| 25 | ¥31.70280 | ¥792.57 |
| 50 | ¥30.18760 | ¥1,509.38 |
| 200 | ¥27.37290 | ¥5,474.58 |
| 400 | ¥26.06660 | ¥10,426.64 |
| 600 | ¥25.33170 | ¥15,199.02 |
| 1,000 | ¥24.43550 | ¥24,435.50 |
| 2,600 | ¥22.84413 | ¥59,394.74 |













