AT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT Series
AT Series™ Connectors Overview

AT04-3P-PM14

DigiKey Part Number
889-2297-ND
Manufacturer
Manufacturer Product Number
AT04-3P-PM14
Description
CONN RCPT HSG 3POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-PM14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.46000¥39.46
10¥33.54900¥335.49
25¥31.44800¥786.20
50¥29.94500¥1,497.25
200¥27.15300¥5,430.60
400¥25.85720¥10,342.88
600¥25.12832¥15,076.99
1,000¥24.23926¥24,239.26
2,600¥22.66065¥58,917.69
Manufacturers Standard Package