AT06-3S-EC01 | |
---|---|
DigiKey Part Number | 889-1031-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-EC01 |
Description | CONN PLUG HSG 3POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-EC01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.89800 | ¥108.98 |
25 | ¥9.95640 | ¥248.91 |
50 | ¥9.34780 | ¥467.39 |
100 | ¥8.77760 | ¥877.76 |
200 | ¥7.63285 | ¥1,526.57 |
500 | ¥6.93890 | ¥3,469.45 |
1,000 | ¥6.19522 | ¥6,195.22 |
2,500 | ¥5.77587 | ¥14,439.68 |