



AT04-3P-PM11 | |
|---|---|
DigiKey Part Number | 889-2294-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-PM11 |
Description | CONN RCPT HSG 3POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-PM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.58000 | ¥33.58 |
| 10 | ¥28.50700 | ¥285.07 |
| 25 | ¥26.72000 | ¥668.00 |
| 50 | ¥25.44140 | ¥1,272.07 |
| 200 | ¥23.06945 | ¥4,613.89 |
| 400 | ¥21.96830 | ¥8,787.32 |
| 600 | ¥21.34902 | ¥12,809.41 |
| 1,000 | ¥20.59369 | ¥20,593.69 |
| 2,600 | ¥19.25230 | ¥50,055.98 |



















