AT06-3S-KIT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT06-3S-KIT01
AT Series™ Connectors Overview

AT06-3S-KIT01

DigiKey Part Number
889-1202-ND
Manufacturer
Manufacturer Product Number
AT06-3S-KIT01
Description
CONN PLUG 3POS CRIMP 16-18AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp 16-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
AT06-3S-KIT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
3
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-18 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.07000¥66.07
10¥56.14100¥561.41
40¥50.90475¥2,036.19
80¥48.47450¥3,877.96
120¥47.10692¥5,652.83
280¥44.37450¥12,424.86
520¥42.47908¥22,089.12
1,000¥40.56557¥40,565.57
Manufacturers Standard Package